
MPCC-2-16-2-L-44-29.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-MPCC-2-16-2-L-44-29.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | MPCC-2-16-2-L-44-29.00-D-NUS |
Description | 5.00 MM MINI POWERSTRIP/30 A SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | MPCC-2-16-2-L-44-29.00-D-NUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 (16 + 4 Power) | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,589.00000 | ¥6,589 |
| Unit Price without JCT: | ¥6,589.00000 |
|---|---|
| Unit Price with JCT: | ¥7,247.90000 |

