
MMTD-16-20-F-12.00-S | |
|---|---|
DigiKey Part Number | 612-MMTD-16-20-F-12.00-S-ND |
Manufacturer | |
Manufacturer Product Number | MMTD-16-20-F-12.00-S |
Description | .100" MINI MATE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,619.00000 | ¥2,619 |
| Unit Price without JCT: | ¥2,619.00000 |
|---|---|
| Unit Price with JCT: | ¥2,880.90000 |

