
MMSD-05-24C-L-90.00-D-K-LUS | |
---|---|
DigiKey Part Number | 612-MMSD-05-24C-L-90.00-D-K-LUS-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-24C-L-90.00-D-K-LUS |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-05-24C-L-90.00-D-K-LUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,342.00000 | ¥1,342 |
Unit Price without JCT: | ¥1,342.00000 |
---|---|
Unit Price with JCT: | ¥1,476.20000 |