
MMSD-05-20-L-10.00-D-K-MDX | |
|---|---|
DigiKey Part Number | 612-MMSD-05-20-L-10.00-D-K-MDX-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-20-L-10.00-D-K-MDX |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,280.00000 | ¥2,280 |
| Unit Price without JCT: | ¥2,280.00000 |
|---|---|
| Unit Price with JCT: | ¥2,508.00000 |

