
MMS-110-02-L-SV-P-TR | |
|---|---|
DigiKey Part Number | 612-MMS-110-02-L-SV-P-TR-ND - Tape & Reel (TR) 612-MMS-110-02-L-SV-P-CT-ND - Cut Tape (CT) 612-MMS-110-02-L-SV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-110-02-L-SV-P-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-110-02-L-SV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥610.00000 | ¥610 |
| 10 | ¥518.20000 | ¥5,182 |
| 100 | ¥440.35000 | ¥44,035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | ¥411.35368 | ¥195,393 |
| 950 | ¥366.57158 | ¥348,243 |
| 1,425 | ¥341.69123 | ¥486,910 |
| 2,375 | ¥312.49642 | ¥742,179 |
| Unit Price without JCT: | ¥610.00000 |
|---|---|
| Unit Price with JCT: | ¥671.00000 |

