80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-04.0-L-DV-A-N-TR

DigiKey Part Number
612-LSHM-140-04.0-L-DV-A-N-TR-ND - Tape & Reel (TR)
612-LSHM-140-04.0-L-DV-A-N-CT-ND - Cut Tape (CT)
612-LSHM-140-04.0-L-DV-A-N-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-04.0-L-DV-A-N-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-04.0-L-DV-A-N-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
80
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,253.00000¥1,253
10¥1,064.40000¥10,644
25¥997.76000¥24,944
50¥950.12000¥47,506
100¥904.75000¥90,475
250¥856.86800¥214,217
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525¥789.71429¥414,600
1,050¥700.05619¥735,059
Manufacturers Standard Package
Unit Price without JCT:¥1,253.00000
Unit Price with JCT:¥1,378.30000