


HSEC8-130-01-S-DV-A-BL | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-S-DV-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-A-BL |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-A-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,276.00000 | ¥1,276 |
| 10 | ¥1,084.00000 | ¥10,840 |
| 25 | ¥1,016.04000 | ¥25,401 |
| 50 | ¥967.54000 | ¥48,377 |
| 100 | ¥921.35000 | ¥92,135 |
| 250 | ¥863.68000 | ¥215,920 |
| 500 | ¥822.48200 | ¥411,241 |
| 1,000 | ¥818.88000 | ¥818,880 |
| Unit Price without JCT: | ¥1,276.00000 |
|---|---|
| Unit Price with JCT: | ¥1,403.60000 |



