
LSEM-150-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-150-06.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-150-06.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSEM-150-06.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-150-06.0-F-DV-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-06.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,825.00000 | ¥1,825 |
| 10 | ¥1,551.00000 | ¥15,510 |
| 25 | ¥1,453.84000 | ¥36,346 |
| 50 | ¥1,384.46000 | ¥69,223 |
| 100 | ¥1,318.37000 | ¥131,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,127.07667 | ¥338,123 |
| 600 | ¥1,056.73333 | ¥634,040 |
| Unit Price without JCT: | ¥1,825.00000 |
|---|---|
| Unit Price with JCT: | ¥2,007.50000 |




