
LPAF-10-03.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-10-03.0-L-08-2-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAF-10-03.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-10-03.0-L-08-2-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 80 | Height Above Board 0.110" (2.79mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | ¥1,654.81684 | ¥786,038 |
| Unit Price without JCT: | ¥1,654.81684 |
|---|---|
| Unit Price with JCT: | ¥1,820.29852 |

