
JW-05-04-T-S-395-120 | |
|---|---|
DigiKey Part Number | 612-JW-05-04-T-S-395-120-ND |
Manufacturer | |
Manufacturer Product Number | JW-05-04-T-S-395-120 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW-05-04-T-S-395-120 Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.050mm) |
Series | Length - Stack Height 0.395" (10.033mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 5 | Termination Solder |
Pitch 0.156" (3.96mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥321.00000 | ¥321 |
| Unit Price without JCT: | ¥321.00000 |
|---|---|
| Unit Price with JCT: | ¥353.10000 |

