
IPBT-107-H1-T-D-RA-K | |
|---|---|
DigiKey Part Number | IPBT-107-H1-T-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-107-H1-T-D-RA-K |
Description | CONN HEADER R/A 14POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-107-H1-T-D-RA-K Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.260" (6.60mm) |
Packaging Bulk | Contact Length - Post 0.147" (3.73mm) |
Part Status Active | Insulation Height 0.424" (10.77mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥378.88889 | ¥6,820 |
| Unit Price without JCT: | ¥378.88889 |
|---|---|
| Unit Price with JCT: | ¥416.77778 |

