
IDSS-29-D-06.00-R | |
|---|---|
DigiKey Part Number | IDSS-29-D-06.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-29-D-06.00-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Cable Assembly Rectangular Socket to Socket, Reversed |
EDA/CAD Models | IDSS-29-D-06.00-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 29 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,125.00000 | ¥2,125 |
| Unit Price without JCT: | ¥2,125.00000 |
|---|---|
| Unit Price with JCT: | ¥2,337.50000 |

