
IDSS-18-S-02.00-G-ST4 | |
---|---|
DigiKey Part Number | IDSS-18-S-02.00-G-ST4-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-18-S-02.00-G-ST4 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Cable |
EDA/CAD Models | IDSS-18-S-02.00-G-ST4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 18 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,051.00000 | ¥1,051 |
Unit Price without JCT: | ¥1,051.00000 |
---|---|
Unit Price with JCT: | ¥1,156.10000 |