
IDSS-08-D-15.00-G-R | |
|---|---|
DigiKey Part Number | IDSS-08-D-15.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-15.00-G-R |
Description | CABLE ASSY 8 POS SKT-SKT 15.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-15.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 1.25' (381.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,095.00000 | ¥1,095 |
| Unit Price without JCT: | ¥1,095.00000 |
|---|---|
| Unit Price with JCT: | ¥1,204.50000 |

