
IDMD-04-T-06.00-P01-G-R | |
---|---|
DigiKey Part Number | 612-IDMD-04-T-06.00-P01-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-04-T-06.00-P01-G-R |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-04-T-06.00-P01-G-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,005.00000 | ¥1,005 |
Unit Price without JCT: | ¥1,005.00000 |
---|---|
Unit Price with JCT: | ¥1,105.50000 |