
HQCD-120-04.50-TBL-TTR-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-120-04.50-TBL-TTR-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-120-04.50-TBL-TTR-1 |
Description | 0.50 MM Q STRIP COAX CABLE ASSEM |
Customer Reference | |
Detailed Description | 240 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-120-04.50-TBL-TTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 240 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

