
HW-29-15-T-S-394-118-LL | |
|---|---|
DigiKey Part Number | 612-HW-29-15-T-S-394-118-LL-ND |
Manufacturer | |
Manufacturer Product Number | HW-29-15-T-S-394-118-LL |
Description | CONN HDR 29POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-29-15-T-S-394-118-LL Models |
Category | Length - Post (Mating) 0.118" (2.997mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.394" (10.008mm) |
Series | Length - Tail 0.118" (2.997mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Kinked Pin, Solder |
Number of Positions 29 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.630" (16.002mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥849.00000 | ¥849 |
| Unit Price without JCT: | ¥849.00000 |
|---|---|
| Unit Price with JCT: | ¥933.90000 |

