
HW-28-12-G-D-680-SM-LC | |
|---|---|
DigiKey Part Number | 612-HW-28-12-G-D-680-SM-LC-ND |
Manufacturer | |
Manufacturer Product Number | HW-28-12-G-D-680-SM-LC |
Description | CONN BRD STACK .100" 56POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-28-12-G-D-680-SM-LC Models |
Category | Length - Overall Pin 0.965" (24.511mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.285" (7.239mm) |
Series | Length - Stack Height 0.680" (17.272mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 54 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥1,829.75000 | ¥14,638 |
| Unit Price without JCT: | ¥1,829.75000 |
|---|---|
| Unit Price with JCT: | ¥2,012.72500 |

