
HW-26-15-S-D-360-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-26-15-S-D-360-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-26-15-S-D-360-SM-A |
Description | CONN HDR 52POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-26-15-S-D-360-SM-A Models |
Category | Length - Overall Pin 0.565" (14.351mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.205" (5.207mm) |
Series | Length - Stack Height 0.360" (9.144mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 52 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥1,831.62500 | ¥14,653 |
| Unit Price without JCT: | ¥1,831.62500 |
|---|---|
| Unit Price with JCT: | ¥2,014.78750 |

