
HW-24-20-T-S-750-SM | |
|---|---|
DigiKey Part Number | 612-HW-24-20-T-S-750-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-24-20-T-S-750-SM |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-24-20-T-S-750-SM Models |
Category | Length - Overall Pin 1.065" (27.051mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.315" (8.000mm) |
Series | Length - Stack Height 0.750" (19.050mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black, Natural |
Number of Rows 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥583.33333 | ¥5,250 |
| Unit Price without JCT: | ¥583.33333 |
|---|---|
| Unit Price with JCT: | ¥641.66666 |

