
HW-21-15-L-D-402-SM | |
|---|---|
DigiKey Part Number | 612-HW-21-15-L-D-402-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-21-15-L-D-402-SM |
Description | CONN HDR 42POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-21-15-L-D-402-SM Models |
Category | Length - Overall Pin 0.565" (14.351mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.163" (4.140mm) |
Series | Length - Stack Height 0.402" (10.211mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 42 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥940.60000 | ¥9,406 |
| Unit Price without JCT: | ¥940.60000 |
|---|---|
| Unit Price with JCT: | ¥1,034.66000 |

