
HW-20-20-F-D-787-100 | |
---|---|
DigiKey Part Number | 612-HW-20-20-F-D-787-100-ND |
Manufacturer | |
Manufacturer Product Number | HW-20-20-F-D-787-100 |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.243" (6.172mm) | |
Length - Stack Height | 0.787" (20.000mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black, Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥819.00000 | ¥819 |
Unit Price without JCT: | ¥819.00000 |
---|---|
Unit Price with JCT: | ¥900.90000 |