
HW-19-09-L-D-290-SM | |
|---|---|
DigiKey Part Number | 612-HW-19-09-L-D-290-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-19-09-L-D-290-SM |
Description | CONN HDR 38POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-19-09-L-D-290-SM Models |
Category | Length - Overall Pin 0.665" (16.891mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.375" (9.525mm) |
Series | Length - Stack Height 0.290" (7.366mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 38 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥889.08333 | ¥10,669 |
| Unit Price without JCT: | ¥889.08333 |
|---|---|
| Unit Price with JCT: | ¥977.99166 |

