
HW-19-08-G-D-356-SM | |
---|---|
DigiKey Part Number | 612-HW-19-08-G-D-356-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-19-08-G-D-356-SM |
Description | CONN HDR 38POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-19-08-G-D-356-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 38 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.109" (2.769mm) | |
Length - Stack Height | 0.356" (9.042mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ¥965.41667 | ¥11,585 |
Unit Price without JCT: | ¥965.41667 |
---|---|
Unit Price with JCT: | ¥1,061.95834 |