
HW-18-09-L-S-330-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-18-09-L-S-330-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-18-09-L-S-330-SM-A |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-18-09-L-S-330-SM-A Models |
Category | Length - Overall Pin 0.665" (16.891mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.335" (8.509mm) |
Series | Length - Stack Height 0.330" (8.382mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥608.25000 | ¥7,299 |
| Unit Price without JCT: | ¥608.25000 |
|---|---|
| Unit Price with JCT: | ¥669.07500 |

