
HW-17-11-G-D-610-SM | |
|---|---|
DigiKey Part Number | 612-HW-17-11-G-D-610-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-17-11-G-D-610-SM |
Description | CONN HDR 34POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-17-11-G-D-610-SM Models |
Category | Length - Overall Pin 0.865" (21.971mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.255" (6.477mm) |
Series | Length - Stack Height 0.610" (15.494mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ¥975.53846 | ¥12,682 |
| Unit Price without JCT: | ¥975.53846 |
|---|---|
| Unit Price with JCT: | ¥1,073.09231 |

