Image for HW-15-11-L-D-600-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-15-11-L-D-600-110

DigiKey Part Number
612-HW-15-11-L-D-600-110-ND
Manufacturer
Manufacturer Product Number
HW-15-11-L-D-600-110
Description
HIGH TEMPERATURE FLEXIBLE BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HW-15-11-L-D-600-110 Models
Product Attributes
Filter Similar Products
Category
Length - Overall Pin
0.930" (23.622mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.220" (5.588mm)
Series
Length - Stack Height
0.600" (15.240mm)
Packaging
Bulk
Length - Tail
0.110" (2.800mm)
Part Status
Active
Mounting Type
Through Hole
Number of Positions
30
Termination
Solder
Pitch
0.100" (2.54mm)
Contact Finish - Post (Mating)
Gold
Number of Rows
2
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Row Spacing
0.100" (2.54mm)
Color
Black, Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 148
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥648.00000¥648
Manufacturers Standard Package
Unit Price without JCT:¥648.00000
Unit Price with JCT:¥712.80000