Image for HW-15-09-F-D-415-SM-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-15-09-F-D-415-SM-A-TR

DigiKey Part Number
HW-15-09-F-D-415-SM-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HW-15-09-F-D-415-SM-A-TR
Description
CONN HDR 30POS 0.1 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-15-09-F-D-415-SM-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.665" (16.891mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.250" (6.350mm)
Series
Length - Stack Height
0.415" (10.541mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
30
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥578.39000¥57,839
Manufacturers Standard Package
Unit Price without JCT:¥578.39000
Unit Price with JCT:¥636.22900