
HW-12-11-T-D-675-088 | |
---|---|
DigiKey Part Number | 612-HW-12-11-T-D-675-088-ND |
Manufacturer | |
Manufacturer Product Number | HW-12-11-T-D-675-088 |
Description | CONN HDR 24POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-12-11-T-D-675-088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.167" (4.242mm) | |
Length - Stack Height | 0.675" (17.145mm) | |
Length - Tail | 0.088" (2.235mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥445.00000 | ¥445 |
Unit Price without JCT: | ¥445.00000 |
---|---|
Unit Price with JCT: | ¥489.50000 |