
HW-11-10-F-D-551-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-11-10-F-D-551-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-11-10-F-D-551-SM-A |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.765" (19.431mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.214" (5.436mm) |
Series | Length - Stack Height 0.551" (13.995mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥691.35000 | ¥13,827 |
| Unit Price without JCT: | ¥691.35000 |
|---|---|
| Unit Price with JCT: | ¥760.48500 |

