
HW-09-17-F-D-310-SM | |
|---|---|
DigiKey Part Number | HW-09-17-F-D-310-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-09-17-F-D-310-SM |
Description | CONN HDR 18POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-09-17-F-D-310-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.415" (10.541mm) | |
Length - Post (Mating) | 0.105" (2.667mm) | |
Length - Stack Height | 0.310" (7.874mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥438.72000 | ¥10,968 |
| Unit Price without JCT: | ¥438.72000 |
|---|---|
| Unit Price with JCT: | ¥482.59200 |

