
HW-07-20-F-D-860-SM | |
---|---|
DigiKey Part Number | HW-07-20-F-D-860-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-07-20-F-D-860-SM |
Description | CONN HDR 14POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-07-20-F-D-860-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.065" (27.051mm) | |
Length - Post (Mating) | 0.205" (5.207mm) | |
Length - Stack Height | 0.860" (21.844mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | ¥446.93750 | ¥14,302 |
Unit Price without JCT: | ¥446.93750 |
---|---|
Unit Price with JCT: | ¥491.63125 |