
HW-05-20-S-S-690-310 | |
|---|---|
DigiKey Part Number | 612-HW-05-20-S-S-690-310-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-20-S-S-690-310 |
Description | CONN HDR 5POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-20-S-S-690-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.690" (17.526mm) | |
Length - Tail | 0.310" (7.874mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥318.00000 | ¥318 |
| Unit Price without JCT: | ¥318.00000 |
|---|---|
| Unit Price with JCT: | ¥349.80000 |

