
HW-05-20-S-D-765-SM | |
|---|---|
DigiKey Part Number | 612-HW-05-20-S-D-765-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-20-S-D-765-SM |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-20-S-D-765-SM Models |
Category | Length - Overall Pin 1.065" (27.051mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.300" (7.620mm) |
Series | Length - Stack Height 0.765" (19.431mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | ¥589.95349 | ¥25,368 |
| Unit Price without JCT: | ¥589.95349 |
|---|---|
| Unit Price with JCT: | ¥648.94884 |

