
HW-05-09-S-S-360-SM-TR | |
|---|---|
DigiKey Part Number | HW-05-09-S-S-360-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HW-05-09-S-S-360-SM-TR |
Description | CONN HDR 5POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-09-S-S-360-SM-TR Models |
Category | Length - Post (Mating) 0.305" (7.747mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.360" (9.144mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 5 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.665" (16.891mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥245.95200 | ¥30,744 |
| Unit Price without JCT: | ¥245.95200 |
|---|---|
| Unit Price with JCT: | ¥270.54720 |

