
HW-05-08-F-D-300-120 | |
|---|---|
DigiKey Part Number | 612-HW-05-08-F-D-300-120-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-08-F-D-300-120 |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-08-F-D-300-120 Models |
Category | Length - Overall Pin 0.530" (13.462mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.110" (2.794mm) |
Series | Length - Stack Height 0.300" (7.620mm) |
Packaging Bulk | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Row Spacing 0.100" (2.54mm) | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |

