
HW-02-13-FM-D-960-110 | |
|---|---|
DigiKey Part Number | HW-02-13-FM-D-960-110-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-13-FM-D-960-110 |
Description | CONN HDR 4POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-13-FM-D-960-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.160" (4.064mm) | |
Length - Stack Height | 0.960" (24.384mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

