
HW-02-13-F-D-827-118 | |
|---|---|
DigiKey Part Number | HW-02-13-F-D-827-118-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-13-F-D-827-118 |
Description | CONN HDR 4POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-13-F-D-827-118 Models |
Category | Length - Post (Mating) 0.285" (7.239mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.827" (21.006mm) |
Series | Length - Tail 0.118" (2.997mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

