
HLE-120-02-G-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-HLE-120-02-G-DV-A-K-TR-ND - Tape & Reel (TR) 612-HLE-120-02-G-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HLE-120-02-G-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-120-02-G-DV-A-K-TR |
Description | CONN RCPT 40POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-120-02-G-DV-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,384.00000 | ¥1,384 |
| 10 | ¥1,176.60000 | ¥11,766 |
| 100 | ¥1,000.02000 | ¥100,002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | ¥790.54737 | ¥375,510 |
| 950 | ¥781.07263 | ¥742,019 |
| Unit Price without JCT: | ¥1,384.00000 |
|---|---|
| Unit Price with JCT: | ¥1,522.40000 |

