
HLE-107-02-L-DV-BE-A-P-TR | |
|---|---|
DigiKey Part Number | 612-HLE-107-02-L-DV-BE-A-P-TR-ND - Tape & Reel (TR) 612-HLE-107-02-L-DV-BE-A-P-CT-ND - Cut Tape (CT) 612-HLE-107-02-L-DV-BE-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-107-02-L-DV-BE-A-P-TR |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-107-02-L-DV-BE-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | 400VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥706.00000 | ¥706 |
| 10 | ¥599.90000 | ¥5,999 |
| 100 | ¥509.92000 | ¥50,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥396.50500 | ¥237,903 |
| 1,200 | ¥377.59417 | ¥453,113 |
| 1,800 | ¥373.91778 | ¥673,052 |
| Unit Price without JCT: | ¥706.00000 |
|---|---|
| Unit Price with JCT: | ¥776.60000 |

