
HDWM-30-59-S-D-515-SM | |
|---|---|
DigiKey Part Number | HDWM-30-59-S-D-515-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-30-59-S-D-515-SM |
Description | CONN HDR 60POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-30-59-S-D-515-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.980" (24.892mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.515" (13.081mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥2,302.00000 | ¥34,530 |
| Unit Price without JCT: | ¥2,302.00000 |
|---|---|
| Unit Price with JCT: | ¥2,532.20000 |

