
HDWM-30-59-G-D-508-SM | |
|---|---|
DigiKey Part Number | HDWM-30-59-G-D-508-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-30-59-G-D-508-SM |
Description | CONN HDR 60POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-30-59-G-D-508-SM Models |
Category | Length - Overall Pin 0.973" (24.714mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.465" (11.811mm) |
Series | Length - Stack Height 0.508" (12.903mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 60 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,380.00000 | ¥2,380 |
| Unit Price without JCT: | ¥2,380.00000 |
|---|---|
| Unit Price with JCT: | ¥2,618.00000 |

