
HDWM-28-01-T-D-250-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-28-01-T-D-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-28-01-T-D-250-SM |
Description | CONN HDR 56POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header Spacer Connector 0.050" (1.27mm) Tin Surface Mount |
EDA/CAD Models | HDWM-28-01-T-D-250-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 56 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥901.87500 | ¥14,430 |
| Unit Price without JCT: | ¥901.87500 |
|---|---|
| Unit Price with JCT: | ¥992.06250 |

