
HDWM-20-55-G-D-323-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-20-55-G-D-323-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-20-55-G-D-323-SM |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-20-55-G-D-323-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.662" (16.815mm) | |
Length - Post (Mating) | 0.340" (8.636mm) | |
Length - Stack Height | 0.323" (8.204mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥1,371.04545 | ¥30,163 |
| Unit Price without JCT: | ¥1,371.04545 |
|---|---|
| Unit Price with JCT: | ¥1,508.15000 |

