
HDTF-6-04-S-RA-LC-100 | |
---|---|
DigiKey Part Number | 612-HDTF-6-04-S-RA-LC-100-ND |
Manufacturer | |
Manufacturer Product Number | HDTF-6-04-S-RA-LC-100 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole, Right Angle Black XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTF-6-04-S-RA-LC-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | XCede® | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 12 | |
Number of Columns | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 48VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | ¥1,386.53571 | ¥38,823 |
Unit Price without JCT: | ¥1,386.53571 |
---|---|
Unit Price with JCT: | ¥1,525.18928 |