Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-05-T-06.00-02-S-G-P05 | |
|---|---|
DigiKey Part Number | 612-HCMD-05-T-06.00-02-S-G-P05-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-05-T-06.00-02-S-G-P05 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-05-T-06.00-01-G | Samtec Inc. | 0 | 612-HCMD-05-T-06.00-01-G-ND | ¥1,102.00000 | Parametric Equivalent |
| HCMD-05-T-06.00-01-S-G | Samtec Inc. | 0 | 612-HCMD-05-T-06.00-01-S-G-ND | ¥1,534.00000 | Parametric Equivalent |
| HCMD-05-T-06.00-01-S-G-RW | Samtec Inc. | 0 | 612-HCMD-05-T-06.00-01-S-G-RW-ND | ¥1,534.00000 | Parametric Equivalent |
| HCMD-05-T-06.00-02-G | Samtec Inc. | 0 | 612-HCMD-05-T-06.00-02-G-ND | ¥1,102.00000 | Parametric Equivalent |
| A3AKB-1006G | TE Connectivity AMP Connectors | 0 | A3AKB-1006G-ND | ¥2,489.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,565.00000 | ¥1,565 |
| Unit Price without JCT: | ¥1,565.00000 |
|---|---|
| Unit Price with JCT: | ¥1,721.50000 |




