
FW-50-05-L-D-455-075-A | |
|---|---|
DigiKey Part Number | FW-50-05-L-D-455-075-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-50-05-L-D-455-075-A |
Description | CONN HDR 100POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-50-05-L-D-455-075-A Models |
Category | Length - Overall Pin 0.530" (13.462mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.455" (11.557mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥2,459.55556 | ¥22,136 |
| Unit Price without JCT: | ¥2,459.55556 |
|---|---|
| Unit Price with JCT: | ¥2,705.51112 |

