
FW-49-03-L-D-215-155 | |
|---|---|
DigiKey Part Number | FW-49-03-L-D-215-155-ND |
Manufacturer | |
Manufacturer Product Number | FW-49-03-L-D-215-155 |
Description | CONN HDR 98POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-49-03-L-D-215-155 Models |
Category | Length - Overall Pin 0.370" (9.400mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.155" (3.937mm) |
Series | Length - Stack Height 0.215" (5.461mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 98 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥1,902.77778 | ¥17,125 |
| Unit Price without JCT: | ¥1,902.77778 |
|---|---|
| Unit Price with JCT: | ¥2,093.05556 |

