
FW-27-03-L-D-225-065-ES | |
|---|---|
DigiKey Part Number | FW-27-03-L-D-225-065-ES-ND |
Manufacturer | |
Manufacturer Product Number | FW-27-03-L-D-225-065-ES |
Description | CONN HDR 54POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-27-03-L-D-225-065-ES Models |
Category | Length - Overall Pin 0.290" (7.366mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.225" (5.715mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 54 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥1,188.25000 | ¥19,012 |
| Unit Price without JCT: | ¥1,188.25000 |
|---|---|
| Unit Price with JCT: | ¥1,307.07500 |

