
FW-25-05-L-D-550-120-A | |
|---|---|
DigiKey Part Number | FW-25-05-L-D-550-120-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-05-L-D-550-120-A |
Description | CONN HDR 50POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-05-L-D-550-120-A Models |
Category | Length - Overall Pin 0.670" (17.018mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.048mm) |
Series | Length - Stack Height 0.550" (13.970mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥1,108.44444 | ¥19,952 |
| Unit Price without JCT: | ¥1,108.44444 |
|---|---|
| Unit Price with JCT: | ¥1,219.28888 |

